PDP SEO Portlet

2382635-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2382635-1
Secondary Manufacturer Part#: 2382635-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
15 A
480 V
Screw Mount
480 Vac
18 to 6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.51434
5000+
$3.14942
10000+
$3.03251
25000+
$3.01704
50000+
$3.00157