2381881-3
PBES16 23.8 RB NO LAMP 1NC 1NC
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Emergency Stop Switches
Avnet Manufacturer Part #: 2381881-3
Secondary Manufacturer Part#: 2381881-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Push | ||
| No | ||
| IP65 | ||
| Gold | ||
| 125 V | ||
| 3 A | ||
| 100000 Cycles | ||
| Panel Mount | ||
| -25 to 70 °C | ||
| SPDT | ||
| 23.8 x 61.4 mm | ||
| PBES16 | ||
| Turn to Release | ||
| Quick Connect|Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |