PDP SEO Portlet

2379238-2

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 2379238-2
Secondary Manufacturer Part#: 2379238-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PC Alloy (Polycarbonate)
Straight
Copper Alloy
Tin
Plug
Black
Tin
Cable Mount
3
-40 to 85 °C
25 x 82.6 mm
2379238
Screw
In-Line Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 225 Weeks
Price for: Each
Quantity:
Min:5000  Mult:200  
USD $:
5000+
$4.95429
10000+
$4.68649
20000+
$4.56316
40000+
$4.44615
80000+
$4.335