PDP SEO Portlet

2379237-2

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 2379237-2
Secondary Manufacturer Part#: 2379237-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PC Alloy (Polycarbonate)
Straight
Copper Alloy
Tin
Receptacle
Black
Tin
Cable Mount
3
-40 to 85 °C
27 x 82.7 mm
2379237
Screw
In-Line Socket Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 225 Weeks
Price for: Each
Quantity:
Min:5000  Mult:200  
USD $:
5000+
$4.8442
10000+
$4.58235
20000+
$4.46176
40000+
$4.34736
80000+
$4.23868