2367286-2
PCB Antenna, Multi Band, Linear, 698 GHz to 960 MHz, 1.71 GHz to 2.7 GHz, Adhesive Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Aerial & Satellite Equipment, Aerials/Antennas/Dishes, Internal Antennas
Avnet Manufacturer Part #: 2367286-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Multi Band | ||
| Adhesive | ||
| null | ||
| null | ||
| 698GHz to 960MHz, 1.71GHz to 2.7GHz | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| Zigbee | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517710000 |
| Schedule B: | 8517710000 |