PDP SEO Portlet

2367198-8

Conn Housing RCP 8 POS 1mm ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2367198-8
Secondary Manufacturer Part#: 2367198-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
8
1 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:30400  Mult:30400  
USD $:
30400+
$0.24948
60800+
$0.24822
121600+
$0.24696
273600+
$0.2457
516800+
$0.24444