PDP SEO Portlet

2367198-6

Conn Housing RCP 6 POS 1mm ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2367198-6
Secondary Manufacturer Part#: 2367198-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
6
1 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.29574
1300+
$0.25128
2500+
$0.24112
4900+
$0.23134
33600+
$0.22105