PDP SEO Portlet

2366866-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2366866-1
Secondary Manufacturer Part#: 2366866-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PC Alloy (Polycarbonate)
Black
NECTOR T Series 3 Position Socket Connectors
-40 to 85 °C
25 mm
25 x 22.4 mm
22.4 mm
2366866
Dust Cap

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.87327
450+
$0.8418
850+
$0.81
1200+
$0.7685
2000+
$0.67532