2362764-5
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 2362764-5
Secondary Manufacturer Part#: 2362764-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 m | ||
| TPE | ||
| Green|White | ||
| 2POS MATENET to 2POS MATENET | ||
| Plug-Plug | ||
| -40 to 105 °C | ||
| Solder-Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544300000 |
| Schedule B: | 8544300000 |