PDP SEO Portlet

2359518-1

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 2359518-1
Secondary Manufacturer Part#: 50AJ0362
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PC Alloy (Polycarbonate)
Straight
Copper Alloy
Tin
Plug
Black
Tin
Panel Mount
3
-40 to 85 °C
25 x 42.9 mm
2359518
Screw
Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 160 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.27
10+
$5.26
25+
$5.15
50+
$5.04
100+
$4.84
500+
$4.41
1000+
$4.23