PDP SEO Portlet

2359422-2

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 2359422-2
Secondary Manufacturer Part#: 2359422-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PC Alloy (Polycarbonate)
Straight
Copper Alloy
Tin
Receptacle
Black
Tin
Panel Mount
3
-40 to 85 °C
25 x 43 mm
2359422
Screw
Socket Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 225 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.69371
10000+
$3.49405
20000+
$3.4021
40000+
$3.31487
80000+
$3.232