PDP SEO Portlet

2359422-1

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 2359422-1
Secondary Manufacturer Part#: 50AJ0360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PC Alloy (Polycarbonate)
Straight
Copper Alloy
Tin
Receptacle
Black
Tin
Panel Mount
3
-40 to 85 °C
25 x 43 mm
2359422
Screw
Socket Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.94
10+
$5.18
25+
$4.92
50+
$4.72
100+
$4.53
500+
$4.14
1000+
$3.99