PDP SEO Portlet

2359421-2

Lighting Connector, Multi-Splitter, Nector T Series, 3 Contacts, Plug, Receptacle

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 2359421-2
Secondary Manufacturer Part#: 2359421-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PC Alloy (Polycarbonate)
X Style
Copper Alloy
Tin
Plug-3 Receptacle
Black
Tin
3
-40 to 85 °C
89 x 25 x 89.1 mm
2359421
Splitter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 225 Weeks
Price for: Each
Quantity:
Min:5040  Mult:12  
USD $:
5040+
$17.17487
10080+
$16.2465
20160+
$15.81896
40320+
$15.41335
80640+
$15.02801