2359421-1
Lighting Connector, Multi-Splitter, Nector T Series, 3 Contacts, Plug, Receptacle
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Other Connectors
Avnet Manufacturer Part #: 2359421-1
Secondary Manufacturer Part#: 50AJ0358
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate)|PC Alloy (Polycarbonate) | ||
| X Style | ||
| Copper Alloy | ||
| Tin | ||
| Plug-3 Receptacle | ||
| Black | ||
| Tin | ||
| 3 | ||
| -40 to 85 °C | ||
| 89 x 25 x 89.1 mm | ||
| 2359421 | ||
| Splitter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |