PDP SEO Portlet

2359420-1

Lighting Connector, T-Splitter, Nector T Series, 3 Contacts, Plug, Receptacle

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 2359420-1
Secondary Manufacturer Part#: 50AJ0356
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PC Alloy (Polycarbonate)
Tee Style
Copper Alloy
Tin
Plug-2 Receptacle
Black
Tin
3
-40 to 85 °C
89 x 25 x 66.4 mm
2359420
Splitter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.11
5+
$20.81
10+
$19.5
25+
$18.2