2358256-5
Connector Card Edge Receptacle 50Position 2.54mm Solder Right Angle Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 2358256-5
Secondary Manufacturer Part#: 26AJ4961
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single Side | ||
| 1.57 mm | ||
| Thermoplastic, Glass Filled Body | ||
| Right Angle | ||
| Through Hole Mount | ||
| Copper Alloy | ||
| 30ยต Gold Plated Contacts | ||
| Solder | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8503006500 |
| Schedule B: | 8503006060 |