PDP SEO Portlet

235759-000

High Performance Cable

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 235759-000
Secondary Manufacturer Part#: 235759-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ElectroLoss Filterline systems are designed to serve as both electrical interconnections and distributed low-pass filters, eliminating the need for conventional discrete filters or filterpin connectors. The Filterline cable is constructed from an RF-absorptive polymer and Mil-Spec wire insulation. When properly specified, installed, and used, Filterline wire attenuates conducted EMI above 100 MHz and decreases susceptibility to radiated EMI. Low-frequency signals are conducted with minimum attenuation.

Filterline cables are compatible with high-density Mil-Spec connectors, have excellent shop-handling characteristics, and meet the performance requirements of MIL-C-85485. Filterline is used in aircraft, avionics, medical, aerospace, and communications applications.

  • Suppression of EMI above 100 MHz
  • Light weight, small size
  • SPEC 55 insulation
  • 600 V rating
  • Temperature rating of –65°C to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 532 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$15.85971
4000+
$15.5388
8000+
$15.201
16000+
$14.9195
32000+
$14.62336