PDP SEO Portlet

2355173-2

POE Splitter 1000Mbps Wall Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2355173-2
Secondary Manufacturer Part#: 2355173-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1000 Mbps
Wall Mount
2.5 Vdc
-40 to 75 °C
Single
88.9 x 40 x 178.2 mm
No
Commercial
POE Splitter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$687.95366
2+
$661.0614
10+
$634.014
20+
$622.273
40+
$609.92147