2355173-1
POE Splitter 1000Mbps Wall Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: 2355173-1
Secondary Manufacturer Part#: 2355173-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 Mbps | ||
| Wall Mount | ||
| 2.5 Vdc | ||
| -40 to 75 °C | ||
| Single | ||
| 88.9 x 40 x 178.2 mm | ||
| No | ||
| Commercial | ||
| POE Splitter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |