PDP SEO Portlet

235171-E

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 235171-E
Secondary Manufacturer Part#: 235171-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|Polyamide
PIN
Copper Alloy
Gold
260 °C
4
-25 to 85 °C
9.45 x 20.1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 163 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$9.01429
500+
$8.32432
1000+
$7.6538
2500+
$7.61475
5000+
$7.5757