PDP SEO Portlet

2350397-2

Conn Pluggable Terminal PL 2 POS 5mm Push-In ST 16A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2350397-2
Secondary Manufacturer Part#: 51AH4469
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3.31 mm²
Copper Alloy
Tin
Plug
16 A
5 mm
2350397
16 A
300 V
300 V
Push In
24 to 12 AWG
12 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 197 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.78
10+
$2.09
25+
$1.76
50+
$1.72
100+
$1.61
500+
$1.28
1000+
$1.27