2347090-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Gold over Nickel | ||
| Surface Mount | ||
| 4677 | ||
| 0.939 mm | ||
| 64.5 mm | ||
| 82 x 64.5 x 9.61 mm | ||
| 9.61 mm | ||
| 82 mm | ||
| Solder | ||
| LGA Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |