234473-E
Conn IDC Connector Receptacle 10 POS 1.27mm IDT ST Cable Mount Tray
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 234473-E
Secondary Manufacturer Part#: 234473-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 260 °C | ||
| 25 mOhm | ||
| 8.7 A | ||
| Cable Mount | ||
| 10 | ||
| 1 | ||
| -55 to 150 °C | ||
| 1.27 mm | ||
| 3 mm | ||
| 17.78 x 3 x 9.2 mm | ||
| 9.2 mm | ||
| 17.78 mm | ||
| SRCA | ||
| IDT | ||
| IDC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |