PDP SEO Portlet

234452-E

Conn IDC Receptacle 3 POS 1.27mm IDT ST Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 234452-E
Secondary Manufacturer Part#: 234452-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold
IDT
3
1
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 151 Weeks
Price for: Each
Quantity:
Min:2040  Mult:204  
USD $:
2040+
$2.49943
2652+
$2.22524
5100+
$2.11251
10200+
$1.97918
50184+
$1.87825