2342838-3
Switch Vandal Resistant OFF-(ON) SPST Wire Leaded with Connector 24VAC 24VDC Panel Mount Loose
Manufacturer:TE Connectivity
Product Category:
Switches, Anti Vandal, Standard Anti Vandal Switches
Avnet Manufacturer Part #: 2342838-3
Secondary Manufacturer Part#: AVP16MS04H000T5B04
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| SPST | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Non Illuminated | ||
| null | ||
| IP68 | ||
| 5 N-mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Wire Leaded with Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |