PDP SEO Portlet

2332139-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2332139-2
Secondary Manufacturer Part#: 2332139-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual Side
1.57 mm
Copper Alloy Body
Straight
PCB Mount
Copper Alloy
0.38µm Gold Plated Contacts
Surface Mount
140
SLIVER 2.0 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$13.239
5400+
$9.39254
10800+
$9.19818
21600+
$9.15125
43200+
$9.10432