2330010-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Tin | ||
| Header | ||
| Black | ||
| Tin | ||
| Surface Mount | ||
| 40 | ||
| 2 | ||
| 59 x 20 mm | ||
| 20 mm | ||
| 59 mm | ||
| Solder | ||
| Wire-to-Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |