2328818-1
Switch Vandal Resistant ON Mom SPST Quick Connect 3A 250VAC Panel Mount
Manufacturer:TE Connectivity
Product Category:
Switches, Anti Vandal, Standard Anti Vandal Switches
Avnet Manufacturer Part #: 2328818-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| SPST | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Illuminated | ||
| null | ||
| IP67 | ||
| 2.5 N-mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Quick Connect |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |