PDP SEO Portlet

2327672-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2327672-1
Secondary Manufacturer Part#: 2327672-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual Side
1.57 mm
LCP (Liquid Crystal Polymer) Body
Right Angle
PCB Mount
Copper Alloy
0.76µm Gold Plated Contacts
Surface Mount
56
SLIVER 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 93 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.95976
6000+
$3.67898
12000+
$3.6603
24000+
$3.64162
48000+
$3.62295