PDP SEO Portlet

2320914-2

Conn Housing Sealed Housing Receptacle 3 POS 4.5mm ST Cable Mount Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2320914-2
Secondary Manufacturer Part#: 22AJ1971
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fiberglass-Reinforced PBT (Polybutylene Terephthalate)
Straight
Receptacle
Gray
13 A
Cable Mount
3
1
-40 to 150 °C
4.5 mm
47.55 mm
24.1 x 47.55 x 19.15 mm
19.15 mm
24.1 mm
2320914
Sealed Housing
250|250 Vdc|Vac
18 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.42
10+
$3.39
25+
$3.37
50+
$3.34
100+
$3.31
500+
$3.29
1000+
$3.25