PDP SEO Portlet

2320913-4

Conn Housing Sealed Housing Receptacle 2 POS 4.5mm ST Cable Mount Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2320913-4
Secondary Manufacturer Part#: 2320913-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fiberglass-Reinforced PBT (Polybutylene Terephthalate)
Straight
Receptacle
Gray
13 A
Cable Mount
2
1
-40 to 150 °C
4.5 mm
47.55 mm
19.6 x 47.55 x 18.93 mm
18.93 mm
19.6 mm
2320913
Sealed Housing
250|250 Vdc|Vac
18 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.59769
800+
$2.2852
2000+
$2.2736
5200+
$2.262
10400+
$2.2504