2317525-1
Conn Shrouded HDR 10 POS 1.8mm Solder ST SMD T/R
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2317525-1
Secondary Manufacturer Part#: 2317525-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 4T | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| 10 | ||
| 2 | ||
| 1.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |