2317507-1
Conn Shrouded HDR 12 POS 1.8mm Solder RA SMD T/R
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2317507-1
Secondary Manufacturer Part#: 2317507-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide 4T | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| 12 | ||
| 2 | ||
| 1.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |