2317205-4
Conn IDC RCP 4 POS 2mm IDT ST Cable Mount Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
LCP (Liquid Crystal Polymer) | ||
Straight | ||
Phosphor Bronze | ||
Gold Over Nickel | ||
Receptacle | ||
Black | ||
Matte Tin Over Nickel | ||
2 A | ||
Cable Mount | ||
4 | ||
1 | ||
-40 to 125 °C | ||
2 mm | ||
13 mm | ||
40 x 13 x 2.4 mm | ||
2.4 mm | ||
40 mm | ||
2317205 | ||
IDT | ||
IDC |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536904000 |
Schedule B: | 8536904000 |