2317171-1
Conn High Density D Subminiature Receptacle 15 POS 2.29mm Solder ST Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Matte Tin Over Nickel | ||
| Through Hole | ||
| 15 | ||
| 3 | ||
| -40 to 85 °C | ||
| 2.29 mm | ||
| 11.8 mm | ||
| 30.8 x 11.8 x 12.5 mm | ||
| 12.5 mm | ||
| 30.8 mm | ||
| 2317171 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |