2317170-1
D Sub Connector, Threaded, HD44, High Density, Receptacle, AMPLIMITE, 26 Contacts, DA, Solder
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: 2317170-1
Secondary Manufacturer Part#: 2317170-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| Through Hole | ||
| 26 | ||
| 3 | ||
| -40 to 85 °C | ||
| 2.29 mm | ||
| 12.5 mm | ||
| 39.2 x 12.5 x 11.8 mm | ||
| 11.8 mm | ||
| 39.2 mm | ||
| 2317170 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |