PDP SEO Portlet

2311777-1

Conn High Density D Subminiature Plug 44 POS 2.29mm Solder Right Angle Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2311777-1
Secondary Manufacturer Part#: 2311777-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polybutylene Terephthalate|Steel
Right Angle
Brass
Gold Over Nickel
Plug
Matte Tin Over Nickel
Through Hole
44
3
-55 to 85 °C
2.29 mm
22.1 mm
53.04 x 22.1 x 12.55 mm
12.55 mm
53.04 mm
2311777
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2412.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$11.63153
2500+
$9.97804
5000+
$8.99345
10000+
$8.31352
25000+
$7.6332