PDP SEO Portlet

2311763-3

D Sub Connector, HD15, High Density, Receptacle, AMPLIMITE, 15 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2311763-3
Secondary Manufacturer Part#: 2311763-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide 9T
Right Angle
Phosphor Bronze
Gold
Receptacle
Matte Tin over Nickel
260 °C
Through Hole
15
3
-55 to 85 °C
2.54 mm
21.8 mm
30.8 x 21.8 x 12.55 mm
12.55 mm
30.8 mm
2311763
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2873.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$3.8839
2500+
$3.3309
5000+
$3.00166
10000+
$2.77422
25000+
$2.51482