2311586-5
D Sub Connector, High Density, Receptacle, AMPLIMITE HD-22, 15 Contacts, DE, Solder
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: 2311586-5
Secondary Manufacturer Part#: 2311586-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 9T | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Matte Tin Over Nickel | ||
| Through Hole | ||
| 15 | ||
| 3 | ||
| -55 to 105 °C | ||
| 2.29 mm | ||
| 21.8 mm | ||
| 30.8 x 21.8 x 12.55 mm | ||
| 12.55 mm | ||
| 30.8 mm | ||
| 2311586 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |