PDP SEO Portlet

2305909-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2305909-4
Secondary Manufacturer Part#: 2305909-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.13 to 3.31 mm²
Copper Alloy
Tin
Plug
5 mm
Screw
300 V
26 to 12 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.87577
5000+
$1.66349
10000+
$1.568
25000+
$1.56
50000+
$1.552