PDP SEO Portlet

2305018-2

USB Connector, IPX8, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2305018-2
Secondary Manufacturer Part#: 2305018-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2305018-2 is designed for use in harsh environment applications where moisture is present. Capable of 10 Gbps data rates, these connectors are rated for USB 3.1 performance and are also capable of transmitting 100W of power at 5A. Added board retention and EMI protection features mean these connectors have a robust design, providing the reliability and quality TE is known for.

  • Industry leading IPX8 water ingression performance per IEC 60529
  • USB Version?: 3.1 Gen 2
  • Contact Current Rating (Max)?(A): 5
  • Mounting Location?: Top

Technical Attributes

Find Similar Parts

Description Value
2305018 Series
USB3.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  11200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$2.28905
28800+
$2.01922
100800+
$1.96
201600+
$1.95
408000+
$1.94