2302790-1
Connector, MULTIGIG RT 3, 144 Contacts, 1.8 mm, Receptacle, Press Fit, 9 Rows
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Through Hole | ||
| 144 | ||
| 9 | ||
| 2302790 | ||
| Press Fit | ||
| 166 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |