2301996-7
Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5e, Through Hole Mount
- RoHS 10 Compliant
- Tariff Charges
2301996-7 is an industrial RJ45 jack with integrated magnetics. It offers a highly integrated connectivity solution-from the cable to the physical layer-for Industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections.
- 1Gbps speed, 1 x 2 port, right angle orientation, with LED
- Minimum 750 mating cycles
- Extended temperature range from -40 to +85 °C
- Minimum product life requirement of 10 years
- Plating thickness 0.76µm gold over 1.27µm nickel
- 260°C reflow pin in paste soldering
- Dielectric withstanding voltage of 2250VDC
- High grade LCP (liquid crystal polymer material)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Cat5e | ||
| Tin Over Nickel | ||
| 260 °C | ||
| Through Hole | ||
| 16 | ||
| 2 | ||
| 28 | ||
| -40 to 85 °C | ||
| 21.5 mm | ||
| 31 x 21.5 x 13.5 mm | ||
| 13.5 mm | ||
| 31 mm | ||
| 2301996 | ||
| Solder | ||
| RJ45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |