2301994-5
Conn RJ45 Receptacle 8 POS Solder RA Through Hole 10 Terminal Single Port T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: 2301994-5
Secondary Manufacturer Part#: 2301994-5
- RoHS 10 Compliant
- Tariff Charges
2301994-5 is an industrial RJ45 jack with integrated magnetics. It offers a highly integrated connectivity solution-from the cable to the physical layer-for Industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections.
- 1Gbps speed, 1 port, right angle orientation
- Minimum 750 mating cycles
- Extended temperature range from -40 to +85 °C
- Minimum product life requirement of 10 years
- Plating thickness 0.76µm [30µinch] gold over 1.27µm [50µinch] nickel
- 260°C reflow pin in paste soldering
- Dielectric withstanding voltage of 2250VDC
- High grade LCP (liquid crystal polymer material)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Right Angle | ||
| Cat6 | ||
| With LED | ||
| Without Light Pipe | ||
| With Magnetics | ||
| RJ45 Jack | ||
| 8P8C | ||
| 1 | ||
| 2301994 | ||
| Shielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |