PDP SEO Portlet

2301828-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2301828-1
Secondary Manufacturer Part#: 2301828-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polybutylene Terephthalate|Steel
Straight
Brass
Gold Over Nickel
Plug
Matte Tin Over Nickel
265 °C
Through Hole
15
2
-55 to 105 to 105 °C
2.77 mm
12.55 mm
39.18 x 12.55 x 12.8 mm
12.8 mm
39.18 mm
2301828
DA
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:4200  Mult:4200  
USD $:
4200+
$1.52416
8400+
$1.35684
12600+
$1.3192
25200+
$1.3124
50400+
$1.3056