PDP SEO Portlet

2301826-2

D Sub Connector, DB9, Standard, Plug, 9 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2301826-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2301826-2 is a plug, wire-to-board, 9 position, 1 connector shell size, PCB D-sub connector. The housings for the plug and receptacle connector is moulded black compound with 94V-0 rating. The metal shell is made from steel with nickel and tin plating.

  • 9 number of positions, 2 number of rows, vertical PCB mount orientation
  • Black primary product colour, 1.5A max contact current rating
  • 4-40 screw lock mating retention type, 2.77mm?[0.109?in?] centreline (pitch)?
  • 2.84mm?[0.111in?] row-to-row spacing, signal circuit application
  • Operating temperature range from -55 to 105°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2,577
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks ,6 days
Price for: Each
Quantity:
Min:90  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00