PDP SEO Portlet

2294415-1

INDUSTRIAL MINI I/O HDR TYPE I TRAY

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2294415-1
Secondary Manufacturer Part#: 2294415-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8 position, 1.27mm pitch
  • Side entry
  • Copper alloy with gold plating contact
  • LCP black housing
  • Operating temperature range?from -40°C to +85°C
  • Up to Cat6A performance in an Ethernet environment

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.38578
150+
$3.23404
250+
$3.078
450+
$2.9344
3000+
$2.61548