2271203-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 2271203-1
Secondary Manufacturer Part#: 2271203-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Plug/Receptacle | ||
| Orange | ||
| Tin | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 5.7000 mm | ||
| 40 mm | ||
| 13.3 x 40 x 7.75 mm | ||
| 7.75 mm | ||
| 13.3 mm | ||
| Wire to Wire |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |