PDP SEO Portlet

2271195-1

Sensor Connector, M12, Female, 8 Positions, Solder Socket, Straight Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2271195-1
Secondary Manufacturer Part#: 38Y7699
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TE’s M12 connectors continue to fill the ongoing needs for sensor connection in Industrial Machinery and Factory Automation. A connection standard for many years, these products also find applications outside of their traditional industries where a com

  • X-coded connectors support higher bandwidth needs of up to 10?Gb/s
  • Easily installable connector system
  • Environment protection IP67 and IP68
  • Connector ranges female connectors in 8 positions and Y Connectors
  • Alternat

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Receptacle
Gold over Nickel
Panel Mount
-40 to 70 °C
18.19 mm
18.19 x 21.3
21.3 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 141 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$88.86
5+
$87.5
10+
$86.13