2241021-1
Cable Assembly PVC 1m 26AWG 8POS M12 Circular to 8POS M12 Circular M-M
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 2241021-1
Secondary Manufacturer Part#: 2241021-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 m | ||
| Copper Alloy | ||
| Gold | ||
| Plug-Plug | ||
| -40 to 70 °C | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |